DS01C-254-L-09BE | |
---|---|
DigiKey Part Number | 2223-DS01C-254-L-09BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-09BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-09BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.956" (24.28mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
19 | ¥6.98684 | ¥132.75 |
38 | ¥6.52868 | ¥248.09 |
114 | ¥5.66816 | ¥646.17 |
266 | ¥5.15812 | ¥1,372.06 |
513 | ¥4.78201 | ¥2,453.17 |
1,007 | ¥4.43273 | ¥4,463.76 |
2,508 | ¥4.02973 | ¥10,106.56 |
5,016 | ¥3.76107 | ¥18,865.53 |