218-4LPSTJR

DigiKey Part Number
119-218-4LPSTJRTR-ND - Tape & Reel (TR)
119-218-4LPSTJRCT-ND - Cut Tape (CT)
119-218-4LPSTJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-4LPSTJR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-4LPSTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.106" (2.70mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.246" (6.25mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥9.94200¥99.42
25¥9.34920¥233.73
100¥8.07600¥807.60
250¥7.35960¥1,839.90
500¥6.84254¥3,421.27
1,000¥6.36514¥6,365.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.88561¥13,771.22
4,000¥6.24007¥24,960.28
6,000¥5.80972¥34,858.32
10,000¥5.37938¥53,793.80
Manufacturers Standard Package