CUS-12TB

DigiKey Part Number
563-1102-2-ND - Tape & Reel (TR)
563-1102-1-ND - Cut Tape (CT)
563-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS-12TB
Description
SWITCH SLIDE SPDT 300MA 4V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CUS-12TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
204gf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.89600¥68.96
25¥6.44640¥161.16
100¥5.59910¥559.91
250¥5.09468¥1,273.67
500¥4.72310¥2,361.55
1,000¥4.37812¥4,378.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.98011¥9,950.27
5,000¥3.71477¥18,573.85
12,500¥3.44943¥43,117.88
Manufacturers Standard Package