Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,996 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.54158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | White | 18-24 AWG | Copper, Steel | - | Polyphthalamide (PPA), Glass Filled | -40°C ~ 150°C | |||
30,997 In Stock | 1 : ¥3.53000 Cut Tape (CT) 800 : ¥2.41236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Natural | 18 AWG, 20 AWG, 22 AWG | Copper Alloy | Tin | Resin | -40°C ~ 105°C | ||
8,436 In Stock | 1 : ¥5.50000 Cut Tape (CT) 800 : ¥4.76460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | White | 18 AWG, 20 AWG, 22 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | ||
8,105 In Stock | 1 : ¥5.66000 Cut Tape (CT) 800 : ¥4.16191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Black, Red | 18 AWG, 20 AWG, 22 AWG | Copper Alloy | Tin | Resin | -40°C ~ 125°C |