A 08-LC-TT

DigiKey Part Number
AE9986-ND
Manufacturer
Manufacturer Product Number
A 08-LC-TT
Description
CONN IC DIP SOCKET 8POS TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A 08-LC-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.28100¥12.81
25¥1.14600¥28.65
50¥1.05740¥52.87
100¥0.97450¥97.45
250¥0.87712¥219.28
500¥0.81096¥405.48
1,000¥0.75062¥750.62
2,500¥0.67925¥1,698.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.