FDP-628-T | |
---|---|
DigiKey Part Number | 2057-FDP-628-T-ND |
Manufacturer | |
Manufacturer Product Number | FDP-628-T |
Description | PLUG FLAT CABLE IDC 28P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 28 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.81100 | ¥98.11 |
25 | ¥9.41520 | ¥235.38 |
60 | ¥9.21283 | ¥552.77 |
120 | ¥8.81250 | ¥1,057.50 |
240 | ¥8.01175 | ¥1,922.82 |
480 | ¥7.21044 | ¥3,461.01 |
960 | ¥6.40929 | ¥6,152.92 |
2,400 | ¥5.80844 | ¥13,940.26 |