IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥113.30000 Tray | - | Tray | Active | Transistor | 3 (Rectangular) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Board Guide, Flange | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyphenylene Sulfide (PPS) | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥335.37000 Bulk | Bulk | Active | SOIC | 16 (2 x 8) | - | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polyethersulfone (PES), Glass Filled | -55°C ~ 150°C |