IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,247 In Stock 16,680 Factory | 1 : ¥4.10000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Thermoplastic, Polyester | -40°C ~ 105°C | ||
38,491 In Stock | 1 : ¥4.60000 Box | Box | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
2,285 In Stock | 1 : ¥7.22000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
3,434 In Stock 5,000 Factory | 1 : ¥1.64000 Bag | - | Bag | Active | - | - | 0.100" (2.54mm) | Gold | Flash | - | Through Hole | - | Solder | - | Gold | Flash | - | - | -40°C ~ 105°C | ||
11,558 In Stock | 1 : ¥4.60000 Tube | Tube | Active | SIP | 3 (1 x 3) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
2,330 In Stock | 1 : ¥5.34000 Tube | Tube | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
3,328 In Stock | 1 : ¥6.40000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
4,066 In Stock | 1 : ¥6.57000 Tube | Tube | Active | SIP | 12 (1 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
4,333 In Stock | 1 : ¥8.54000 Tube | Tube | Active | SIP | 7 (1 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
8,005 In Stock | 1 : ¥8.78000 Tube | Tube | Active | SIP | 8 (1 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
2,854 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | SIP | 8 (1 x 8) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
3,509 In Stock | 1 : ¥33.17000 Bulk | Bulk | Active | SIP | 40 (1 x 40) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - |