IC Sockets

Results: 5
Manufacturer
3MTE Connectivity AMP Connectors
Series
4800Diplomate DL
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)20 (2 x 10)24 (2 x 12)28 (2 x 14)40 (2 x 20)
Contact Finish Thickness - Mating
35.4µin (0.90µm)60.0µin (1.52µm)
Contact Finish Thickness - Post
35.0µin (0.90µm)60.0µin (1.52µm)
Contact Material - Post
NickelPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledPolyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
4816-3000-CP
4816-3000-CP
CONN IC DIP SOCKET 16POS TIN
3M
12,223
In Stock
1 : ¥5.83000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
1-2199299-2
1-2199299-2
28P,DIP SKT,600 CL,LDR,PB FREE
TE Connectivity AMP Connectors
4,092
In Stock
1 : ¥6.08000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
60.0µin (1.52µm)
Nickel
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 105°C
4820-3000-CP
4820-3000-CP
CONN IC DIP SOCKET 20POS TIN
3M
4,930
In Stock
1 : ¥6.57000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4824-6000-CP
4824-6000-CP
CONN IC DIP SOCKET 24POS TIN
3M
2,236
In Stock
1 : ¥8.21000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4840-6000-CP
4840-6000-CP
CONN IC DIP SOCKET 40POS TIN
3M
2,583
In Stock
1 : ¥10.02000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
Showing
of 5

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.