Pressure Sensors, Transducers

Results: 2
Applications
Board MountIndustrial Automation
Operating Pressure
87.02PSI (600kPa)10000PSI (68947.57kPa)
Output Type
I2CWheatstone Bridge
Output
0 mV ~ 100 mV24 b
Accuracy
±0.25%±0.3%
Voltage - Supply
1.8V ~ 3.6V9.5V
Termination Style
Cable with ConnectorPC Pins
Maximum Pressure
174.05PSI (1200kPa)30000PSI (206842.32kPa)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
60 : ¥1,243.29733
Box
Box
Active
Industrial Automation
Absolute
87.02PSI (600kPa)
I2C
24 b
±0.3%
1.8V ~ 3.6V
-
No Port
-
Cable with Connector
174.05PSI (1200kPa)
-40°C ~ 85°C
Cylinder
-
0
In Stock
Check Lead Time
60 : ¥1,264.42983
Box
Box
Active
Board Mount
Absolute
10000PSI (68947.57kPa)
Wheatstone Bridge
0 mV ~ 100 mV
±0.25%
9.5V
-
No Port
-
PC Pins
30000PSI (206842.32kPa)
-40°C ~ 125°C
Cylinder
-
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).