Photodiodes

Results: 4
Packaging
BagBulk
Color - Enhanced
-Blue/Green
Spectral Range
350nm ~ 1100nm400nm ~ 1100nm
Responsivity @ nm
0.53 A/W @ 880nm0.6 A/W @ 940nm
Response Time
2ns20ns45ns-
Current - Dark (Typ)
500pA1nA3nA
Active Area
5mm²5.7mm²8.00mm Dia10mm²
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal CanTO-5 Variant, 4 Leads, Lens Top Metal CanTO-8 Style, 6 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
MT03-00x
MT03-002
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
213
In Stock
1 : ¥242.62000
Bulk
Bulk
Active
940nm
Blue/Green
400nm ~ 1100nm
-
0.6 A/W @ 940nm
45ns
50 V
1nA
10mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
MT03-00x
MT03-001
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
137
In Stock
1 : ¥223.33000
Bulk
Bulk
Active
940nm
Blue/Green
400nm ~ 1100nm
-
0.6 A/W @ 940nm
2ns
50 V
1nA
5mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
MT03-004
MT03-004
SENSOR PHOTODIODE 940NM TO5
Marktech Optoelectronics
18
In Stock
1 : ¥209.73000
Bulk
Bulk
Active
940nm
Blue/Green
400nm ~ 1100nm
-
0.6 A/W @ 940nm
20ns
50 V
500pA
5.7mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-5 Variant, 4 Leads, Lens Top Metal Can
MT03-072.jpg
MT03-072
SENSOR PHOTODIODE 940NM TO8
Marktech Optoelectronics
8
In Stock
1 : ¥814.08000
Bag
Bag
Active
940nm
-
350nm ~ 1100nm
-
0.53 A/W @ 880nm
-
-
3nA
8.00mm Dia
-
-40°C ~ 85°C
-
-
Through Hole
TO-8 Style, 6 Leads
Showing
of 4

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.