NTCSP103JF103FT1S | |
---|---|
DigiKey Part Number | 445-NTCSP103JF103FT1STR-ND - Tape & Reel (TR) 445-NTCSP103JF103FT1SCT-ND - Cut Tape (CT) 445-NTCSP103JF103FT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP103JF103FT1S |
Description | NTC,10K,1%,0402,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.98840 | ¥24.71 |
50 | ¥0.92780 | ¥46.39 |
100 | ¥0.79140 | ¥79.14 |
500 | ¥0.65448 | ¥327.24 |
1,000 | ¥0.54792 | ¥547.92 |
5,000 | ¥0.48707 | ¥2,435.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44141 | ¥4,414.10 |
20,000 | ¥0.43380 | ¥8,676.00 |
30,000 | ¥0.42619 | ¥12,785.70 |