Analog and Digital Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-55°C ~ 150°C
Sensing Temperature - Remote
-55°C ~ 125°C-
Output Type
2-Wire Serial, I2C/SMBUSRatiometric, Voltage
Voltage - Supply
1.8V ~ 5.5V2.7V ~ 5.5V
Resolution
12 b-
Accuracy - Highest (Lowest)
±2°C±2.5°C (±3.5°C)
Test Condition
-55°C ~ 130°C (-55°C ~ 150°C)-25°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-6
Supplier Device Package
SC-70-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
SOT-23-6
TMP100AQDBVRQ1
SENSOR DIGITAL -55C-125C SOT23-6
Texas Instruments
5,835
In Stock
1 : ¥19.13000
Cut Tape (CT)
3,000 : ¥8.75376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-55°C ~ 125°C
2-Wire Serial, I2C/SMBUS
2.7V ~ 5.5V
12 b
Shutdown Mode
±2°C
-25°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
Automotive
AEC-Q100
SOT-23-6
SOT-23-6
SC70-5
TMP9A00MDCKTEP
ENHANCED PRODUCT, LOW-POWER, ANA
Texas Instruments
871
In Stock
1 : ¥53.69000
Cut Tape (CT)
250 : ¥22.16648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-55°C ~ 150°C
-
Ratiometric, Voltage
1.8V ~ 5.5V
-
Shutdown Mode
±2.5°C (±3.5°C)
-55°C ~ 130°C (-55°C ~ 150°C)
-55°C ~ 125°C (TA)
Surface Mount
-
-
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.