SHT31-DIS-B2.5KS

DigiKey Part Number
1649-1011-2-ND - Tape & Reel (TR)
1649-1011-1-ND - Cut Tape (CT)
1649-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT31-DIS-B2.5KS
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT31-DIS-B2.5KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.15V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2.5x2.5)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.51709¥53,792.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.08000¥46.08
10¥34.58300¥345.83
25¥30.74040¥768.51
50¥29.20160¥1,460.08
100¥28.43320¥2,843.32
500¥23.82244¥11,911.22
1,000¥22.28560¥22,285.60
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.50000¥44.50
10¥33.39700¥333.97
25¥29.68680¥742.17
50¥28.20060¥1,410.03
100¥27.45850¥2,745.85
500¥23.00584¥11,502.92
1,000¥21.52167¥21,521.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.