2SMPP-02

DigiKey Part Number
Z3059-ND
Manufacturer
Manufacturer Product Number
2SMPP-02
Description
SENSOR 5.37PSIG 0.1" .031V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.37PSI (37kPa) Vented Gauge Male - 0.1" (2.59mm) Tube 0 mV ~ 31 mV 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
2SMPP-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
5.37PSI (37kPa)
Output Type
Analog Voltage
Output
0 mV ~ 31 mV
Accuracy
±0.8%
Voltage - Supply
-
Port Size
Male - 0.1" (2.59mm) Tube
Port Style
Barbless
Features
-
Termination Style
Gull Wing
Maximum Pressure
7.69PSI (53kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
10¥38.54500¥385.45
25¥34.25800¥856.45
50¥32.54540¥1,627.27
112¥31.68911¥3,549.18
560¥26.55066¥14,868.37
1,008¥24.83767¥25,036.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.