Analog and Digital Output

Results: 3
Manufacturer
NXP USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-40°C ~ 120°C-40°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 150°C-40°C ~ 125°C
Output Type
I2C/SMBusSMBus
Resolution
8 b10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby ModeOutput Switch, Programmable Limit
Accuracy - Highest (Lowest)
±2°C (±3°C)±3°C
Test Condition
-40°C ~ 100°C60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 120°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADT7461ARMZ-R7
SENSOR DIGITAL -40C-120C MICRO8
onsemi
3,753
In Stock
1 : ¥47.95000
Cut Tape (CT)
1,000 : ¥24.07723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local/Remote
-40°C ~ 120°C
-55°C ~ 150°C
SMBus
3V ~ 5.5V
8 b
One-Shot, Output Switch, Programmable Limit, Standby Mode
±3°C
-40°C ~ 100°C
-40°C ~ 120°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
SA56004AD,118
SENSOR DIGITAL -40C-125C 8SO
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥5.52704
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Digital, Local/Remote
-40°C ~ 125°C
-40°C ~ 125°C
I2C/SMBus
3V ~ 5.5V
10 b
Output Switch, Programmable Limit
±2°C (±3°C)
60°C ~ 100°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
SA56004ED,118
SENSOR DIGITAL -40C-125C 8SO
NXP USA Inc.
0
In Stock
Check Lead Time
2,500 : ¥5.52704
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Digital, Local/Remote
-40°C ~ 125°C
-40°C ~ 125°C
I2C/SMBus
3V ~ 5.5V
10 b
Output Switch, Programmable Limit
±2°C (±3°C)
60°C ~ 100°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.