ACHS-7122-000E | |
---|---|
DigiKey Part Number | 516-4081-ND |
Manufacturer | |
Manufacturer Product Number | ACHS-7122-000E |
Description | HALL EFFECT IC LF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACHS-7122-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.18% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥24.86600 | ¥248.66 |
25 | ¥22.09960 | ¥552.49 |
50 | ¥20.99640 | ¥1,049.82 |
100 | ¥20.44370 | ¥2,044.37 |
500 | ¥17.12826 | ¥8,564.13 |
1,000 | ¥16.02318 | ¥16,023.18 |
5,000 | ¥14.91814 | ¥74,590.70 |