DRV5033AJQLPGM | |
---|---|
DigiKey Part Number | 296-DRV5033AJQLPGMCT-ND - Cut Tape (CT) 296-DRV5033AJQLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5033AJQLPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJQLPGM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.09080 | ¥102.27 |
50 | ¥3.94460 | ¥197.23 |
100 | ¥3.36050 | ¥336.05 |
500 | ¥2.92204 | ¥1,461.02 |
1,000 | ¥2.55683 | ¥2,556.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58202 | ¥4,746.06 |
6,000 | ¥1.46395 | ¥8,783.70 |
9,000 | ¥1.36951 | ¥12,325.59 |
15,000 | ¥1.33645 | ¥20,046.75 |
30,000 | ¥1.29867 | ¥38,960.10 |