ACS725LLCTR-50AB-T | |
---|---|
DigiKey Part Number | 620-ACS725LLCTR-50AB-TTR-ND - Tape & Reel (TR) 620-ACS725LLCTR-50AB-TCT-ND - Cut Tape (CT) 620-ACS725LLCTR-50AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-50AB-T |
Description | SENSOR CURRENT HALL 50A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥27.24600 | ¥272.46 |
25 | ¥24.22160 | ¥605.54 |
50 | ¥23.01100 | ¥1,150.55 |
100 | ¥22.40500 | ¥2,240.50 |
500 | ¥18.77188 | ¥9,385.94 |
1,000 | ¥17.56079 | ¥17,560.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.95528 | ¥50,865.84 |