AS5048B-HTSP | |
---|---|
DigiKey Part Number | AS5048B-HTSPTR-ND - Tape & Reel (TR) AS5048B-HTSPCT-ND - Cut Tape (CT) AS5048B-HTSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5048B-HTSP |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AS5048B-HTSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | I2C, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
10 | ¥66.60700 | ¥666.07 |
25 | ¥63.50760 | ¥1,587.69 |
100 | ¥55.14310 | ¥5,514.31 |
250 | ¥52.66436 | ¥13,166.09 |
500 | ¥48.01760 | ¥24,008.80 |
1,000 | ¥41.82182 | ¥41,821.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥40.27285 | ¥181,227.82 |