TLI4971A025T5E0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLI4971A025T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A025T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A025T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A025T5E0001XUMA1 |
Description | SENSOR CURRENT HALL 25A 8TISON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 48mV/A | |
Frequency | DC ~ 240kHz | |
Linearity | ±2.25% | |
Accuracy | ±3.45% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥34.85300 | ¥348.53 |
25 | ¥30.97720 | ¥774.43 |
50 | ¥29.42820 | ¥1,471.41 |
100 | ¥28.65460 | ¥2,865.46 |
500 | ¥24.00772 | ¥12,003.86 |
1,000 | ¥22.45886 | ¥22,458.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.68440 | ¥54,211.00 |