SFH 2200 | |
---|---|
DigiKey Part Number | 475-SFH2200TR-ND - Tape & Reel (TR) 475-SFH2200CT-ND - Cut Tape (CT) 475-SFH2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2200 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.7 A/W @ 940nm | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.45600 | ¥74.56 |
100 | ¥5.51810 | ¥551.81 |
500 | ¥5.07080 | ¥2,535.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.17603 | ¥6,264.05 |
3,000 | ¥3.96721 | ¥11,901.63 |
7,500 | ¥3.87771 | ¥29,082.83 |
10,500 | ¥3.78822 | ¥39,776.31 |