Pressure Sensors, Transducers

Results: 20
Manufacturer
Amphenol NovaSensorHoneywell Sensing and Productivity SolutionsInfineon TechnologiesNidec Components CorporationSensirion AGTE Connectivity Measurement Specialties
Series
-26PCABPABP2MPRMS5525DSONPA-300P-2000SDP3xTruStability® HSCTruStability® SSC
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Applications
Board MountMedical Ventilation
Pressure Type
AbsoluteDifferentialGaugeVented Gauge
Operating Pressure
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)±0.36PSI (±2.49kPa)0.36PSI (2.49kPa)1PSI (6.89kPa)±1.45PSI (±10kPa)2.18PSI ~ 58.02PSI (15kPa ~ 400kPa)5PSI (34.47kPa)5.8PSI (40kPa)±15PSI (±103.42kPa)15PSI (103.42kPa)58.02PSI (400kPa)60PSI (413.69kPa)142.28PSI (981kPa)
Output Type
Analog VoltageI2CI2C, SPIWheatstone Bridge
Output
0 mV ~ 100 mV (10V)0 mV ~ 90 mV0.1 V ~ 4.85 V100 mV ~ 900 mV (3.3V)0.33 V ~ 2.97 V0.5 V ~ 3 V0.5 V ~ 4.5 V12 b24 b
Accuracy
±0.15%±0.25%±0.5%±0.81PSI (5.6kPa)±1.5%±3%
Voltage - Supply
1.8V ~ 3.6V2.5V ~ 16V3V ~ 3.6V3.135V ~ 3.465V4.5V ~ 5.5V4.75V ~ 5.25V4.95V ~ 5.05V5V-
Port Size
-Male - 0.063" (1.6mm) Tube, DualMale - 0.07" (1.88mm) Tube, DualMale - 0.08" (1.93mm) TubeMale - 0.08" (1.93mm) Tube, DualMale - 0.08" (2.00mm) Tube, DualMale - 0.1" (2.5mm) TubeMale - 0.107" (2.72mm) TubeMale - 0.108" (2.74mm) TubeMale - 0.12" (3mm) Tube, DualMale - 0.13" (3.2mm) TubeMale - 0.19" (4.93mm) TubeMale - 0.19" (4.93mm) Tube, DualMale - 0.2" (5mm) Tube, Dual
Port Style
BarbedBarblessNo Port
Features
Amplified Output, Temperature CompensatedTemperature Compensated
Termination Style
Gull WingJ LeadPC PinSMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)±12.65PSI (±87.21kPa)14.5PSI (100kPa)20PSI (137.9kPa)±20.31PSI (±140kPa)30PSI (206.84kPa)35PSI (241.32kPa)±45PSI (±310.26kPa)60PSI (413.69kPa)90PSI (620.53kPa)116.03PSI (800kPa)120PSI (827.37kPa)213.35PSI (1471kPa)240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 140°C (TA)-40°C ~ 85°C-20°C ~ 80°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module4-SIP, Dual Ports, Opposite Sides6-DIP (0.453", 11.50mm), Dual Ports, Same Side6-DIP (0.453", 11.50mm), Top Port6-DIP (0.472", 12.00mm), Top Port6-DIP Module6-SMD Module8-DIP (0.524", 13.30mm), Dual Ports, Same Side8-DIP (0.524", 13.30mm), Top Port8-SMD Module12-SMD Module14-SMD Module14-SOIC Module, Top Port16-SMD Module, Dual Top Ports
Supplier Device Package
4-SIP6-DIP6-SMD8-DIP14-SMD Module16-SMD-PG-DSOF-8-16
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,298
In Stock
1 : ¥193.25000
Cut Tape (CT)
700 : ¥116.74170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Gauge
5.8PSI (40kPa)
I2C
24 b
±0.25%
1.8V ~ 3.6V
Male - 0.1" (2.5mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
60PSI (413.69kPa)
-40°C ~ 85°C
Surface Mount
12-SMD Module
-
6-DIP Top Port
P-2000-103G-15-BN
SENSOR 142.28PSIG 0.13" .09V DIP
Nidec Components Corporation
1,015
In Stock
1 : ¥240.29000
Bulk
Bulk
Active
Board Mount
Gauge
142.28PSI (981kPa)
Analog Voltage
0 mV ~ 90 mV
±0.15%
-
Male - 0.13" (3.2mm) Tube
Barbless
Temperature Compensated
PC Pin
213.35PSI (1471kPa)
-20°C ~ 80°C
Through Hole
6-DIP (0.472", 12.00mm), Top Port
6-DIP
SDP3x
SDP36-500PA-TR-250PCS
SENSOR 0.07PSID 0.08" .9V 16SMD
Sensirion AG
774
In Stock
1 : ¥273.54000
Cut Tape (CT)
250 : ¥188.87852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Analog Voltage
100 mV ~ 900 mV (3.3V)
±3%
3V ~ 3.6V
Male - 0.08" (2.00mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
14.5PSI (100kPa)
-20°C ~ 85°C
Surface Mount
16-SMD Module, Dual Top Ports
16-SMD
2,117
In Stock
1 : ¥287.41000
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
I2C
12 b
±0.25%
3V ~ 3.6V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
575
In Stock
1 : ¥320.50000
Tube
Tube
Active
Board Mount
Differential
1PSI (6.89kPa)
I2C, SPI
24 b
±0.25%
1.8V ~ 3.6V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
20PSI (137.9kPa)
-40°C ~ 125°C
Surface Mount
14-SMD Module
14-SMD Module
264
In Stock
1 : ¥343.90000
Tray
Tray
Active
Medical Ventilation
Vented Gauge
5PSI (34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
90PSI (620.53kPa)
-40°C ~ 85°C
Through Hole
6-DIP Module
6-DIP
1,057
In Stock
1 : ¥417.04000
Bulk
Bulk
Active
Board Mount
Absolute
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
1,574
In Stock
1 : ¥453.74000
Bulk
Bulk
Active
Board Mount
Vented Gauge
60PSI (413.69kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
120PSI (827.37kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Top Port
8-DIP
199
In Stock
1 : ¥809.95000
Tray
Tray
Active
Board Mount
Differential
±15PSI (±103.42kPa)
Wheatstone Bridge
0 mV ~ 100 mV (10V)
±0.5%
2.5V ~ 16V
Male - 0.2" (5mm) Tube, Dual
Barbless
Temperature Compensated
PC Pin
±45PSI (±310.26kPa)
-40°C ~ 85°C
Through Hole
4-SIP Module
-
3,390
In Stock
1 : ¥128.15000
Cut Tape (CT)
700 : ¥77.42706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Gauge
1PSI (6.89kPa)
I2C
24 b
±0.25%
1.8V ~ 3.6V
Male - 0.1" (2.5mm) Tube
Barbless
Amplified Output, Temperature Compensated
SMD (SMT) Tab
5PSI (34.47kPa)
-40°C ~ 85°C
Surface Mount
12-SMD Module
-
353
In Stock
1 : ¥243.82000
Tray
Tray
Active
Medical Ventilation
Vented Gauge
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.07" (1.88mm) Tube, Dual
Barbless
Amplified Output, Temperature Compensated
J Lead
250PSI (1723.69kPa)
-40°C ~ 85°C
Surface Mount
6-SMD Module
6-SMD
225
In Stock
1 : ¥260.32000
Box
Box
Active
-
Gauge
150PSI (1034.21kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.107" (2.72mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
240PSI (1654.74kPa)
-40°C ~ 110°C
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
NPA-2-Barbed-Ports
NPA-300B-10WD
SENSOR 0.36PSID 0.12" 3V
Amphenol NovaSensor
647
In Stock
1 : ¥263.36000
Cut Tape (CT)
100 : ¥139.56910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
0.36PSI (2.49kPa)
Analog Voltage
0.5 V ~ 3 V
±1.5%
3.135V ~ 3.465V
Male - 0.12" (3mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
Gull Wing
35PSI (241.32kPa)
-40°C ~ 125°C
Surface Mount
14-SOIC Module, Top Port
-
741
In Stock
1 : ¥311.06000
Bulk
Bulk
Active
Board Mount
Differential
±1.45PSI (±10kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
142
In Stock
1 : ¥344.39000
Tray
Tray
Active
Medical Ventilation
Vented Gauge
58.02PSI (400kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
J Lead
116.03PSI (800kPa)
-40°C ~ 85°C
Surface Mount
6-SMD Module
6-SMD
PG-DSOF-8-16
KP226E3408XTMA1
SENSOR 58.02PSIA 4.85V DSOF8
Infineon Technologies
1,415
In Stock
1 : ¥55.68000
Cut Tape (CT)
1,500 : ¥27.56288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Medical Ventilation
Absolute
2.18PSI ~ 58.02PSI (15kPa ~ 400kPa)
Analog Voltage
0.1 V ~ 4.85 V
±0.81PSI (5.6kPa)
4.5V ~ 5.5V
-
No Port
Amplified Output, Temperature Compensated
SMD (SMT) Tab
-
-40°C ~ 140°C (TA)
Surface Mount
8-SMD Module
PG-DSOF-8-16
37
In Stock
1 : ¥269.93000
Box
Box
Active
-
Gauge
1PSI (6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.108" (2.74mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 110°C
Through Hole
6-DIP (0.453", 11.50mm), Top Port
6-DIP
32
In Stock
1 : ¥286.43000
Tube
Tube
Active
-
Differential
-1PSI ~ 1PSI (-6.89kPa ~ 6.89kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3V ~ 3.6V
Male - 0.063" (1.6mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 110°C
Through Hole
6-DIP (0.453", 11.50mm), Dual Ports, Same Side
6-DIP
15
In Stock
1 : ¥346.85000
Tray
Tray
Active
Medical Ventilation
Vented Gauge
1PSI (6.89kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.07" (1.88mm) Tube, Dual
Barbless
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
Through Hole
6-DIP Module
6-DIP
21
In Stock
1 : ¥645.10000
Bulk
Bulk
Active
Board Mount
Differential
±0.36PSI (±2.49kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.95V ~ 5.05V
Male - 0.19" (4.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±12.65PSI (±87.21kPa)
-20°C ~ 85°C
Through Hole
4-SIP, Dual Ports, Opposite Sides
4-SIP
Showing
of 20

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).