ABPDJJT001PGAA5 | |
---|---|
DigiKey Part Number | 480-6255-ND |
Manufacturer | |
Manufacturer Product Number | ABPDJJT001PGAA5 |
Description | SENSOR 1PSIG 0.07" 4.5V 6DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDJJT001PGAA5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.85000 | ¥346.85 |
10 | ¥289.04900 | ¥2,890.49 |
25 | ¥256.01200 | ¥6,400.30 |
100 | ¥247.75320 | ¥24,775.32 |