Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,502 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥10.80309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | 2-Wire Serial, I2C/SMBUS | 1.7V ~ 3.6V | 13 b | Shutdown Mode | ±0.75°C (±1°C) | -40°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
7,083 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥6.05712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | SMBus | 3V ~ 3.6V | 11 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±1°C (±2°C) | -5°C ~ 100°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |