LMT84QDCKTQ1

DigiKey Part Number
296-36413-2-ND - Tape & Reel (TR)
296-36413-1-ND - Cut Tape (CT)
296-36413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT84QDCKTQ1
Description
SENSOR ANALOG -50C-150C SC70
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT84QDCKTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
-50°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥9.94600¥99.46
25¥7.95360¥198.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.62856¥1,657.14
500¥6.13142¥3,065.71
750¥5.79999¥4,349.99
1,250¥5.46859¥6,835.74
2,500¥5.30286¥13,257.15
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC