Accelerometers

Results: 6
Manufacturer
Analog Devices Inc.Memsic Inc.
Series
-iMEMS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
AnalogDigital
Axis
X, YX, Y, Z
Acceleration Range
±0.5g±1.2g±1.7g±2g, 4g, 8g, 12g, 16g±2g, 4g, 8g, 16g±19g
Sensitivity (LSB/g)
30%/g256 (±2g) ~ 32 (±16g)16384 (±2g) ~ 2048 (±16g)-
Sensitivity (mV/g)
571000-
Bandwidth
0.05Hz ~ 1.6kHz0.25Hz ~ 500Hz0.5Hz ~ 2.5kHz1Hz ~ 2.5kHz17Hz1.6kHz (X,Y), 550Hz (Z)
Output Type
Analog VoltageI2CI2C, SPIPWM
Voltage - Supply
1.8V ~ 3.6V2V ~ 3.6V3V ~ 5.25V3V ~ 6V
Features
-Adjustable BandwidthSelectable Scale
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-CLCC8-TQFN12-VFLGA14-VFLGA16-LQFN Exposed Pad, CSP
Supplier Device Package
8-CLCC (5x5)8-LCC (5x5)8-QFN12-LGA (2x2)14-LGA (3x5)16-LFCSP-LQ (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC3419
MC3419
3-AXIS ACCELEROMETER
Memsic Inc.
7,425
In Stock
1 : ¥14.11000
Cut Tape (CT)
10,000 : ¥4.92850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 12g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.25Hz ~ 500Hz
I2C
-
Selectable Scale
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-LGA (2x2)
14-LGA
ADXL343BCCZ
ACCEL 2-16G I2C/SPI 14LGA
Analog Devices Inc.
12,767
In Stock
1 : ¥37.58000
Tray
-
Tray
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 32 (±16g)
-
0.05Hz ~ 1.6kHz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
14-VFLGA
14-LGA (3x5)
MXR2999EL
MXR2999EL
ACCELEROMETER 0.5G ANALOG 8QFN
Memsic Inc.
2,176
In Stock
1 : ¥155.83000
Cut Tape (CT)
2,500 : ¥86.33281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog
X, Y
±0.5g
-
1000
17Hz
Analog Voltage
3V ~ 5.25V
-
-40°C ~ 105°C
Surface Mount
8-TQFN
8-QFN
8-CLCC
ADXL203CE
ACCELEROMETER 1.7G ANALOG 8LCC
Analog Devices Inc.
1,874
In Stock
1 : ¥293.01000
Tube
Tube
Active
Analog
X, Y
±1.7g
-
1000
0.5Hz ~ 2.5kHz
Analog Voltage
3V ~ 6V
Adjustable Bandwidth
-40°C ~ 125°C
Surface Mount
8-CLCC
8-CLCC (5x5)
ACCELEROMETER 1.2G PWM 8LCC
ADXL213AE
ACCELEROMETER 1.2G PWM 8LCC
Analog Devices Inc.
434
In Stock
1 : ¥431.69000
Tube
-
Tube
Active
Digital
X, Y
±1.2g
30%/g
-
1Hz ~ 2.5kHz
PWM
3V ~ 6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
8-CLCC
8-LCC (5x5)
16-LFCSP-LQ
ADXL326BCPZ-RL7
ACCELEROMETER 19G ANALOG 16LFCSP
Analog Devices Inc.
1,483
In Stock
1 : ¥64.18000
Cut Tape (CT)
1,000 : ¥34.70990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog
X, Y, Z
±19g
-
57
1.6kHz (X,Y), 550Hz (Z)
Analog Voltage
1.8V ~ 3.6V
Adjustable Bandwidth
-40°C ~ 85°C
Surface Mount
16-LQFN Exposed Pad, CSP
16-LFCSP-LQ (4x4)
Showing
of 6

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.