STTS75M2F | |
---|---|
DigiKey Part Number | 497-6178-2-ND - Tape & Reel (TR) 497-6178-1-ND - Cut Tape (CT) 497-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS75M2F |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STTS75M2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.51300 | ¥95.13 |
25 | ¥9.02480 | ¥225.62 |
100 | ¥7.41390 | ¥741.39 |
250 | ¥6.93020 | ¥1,732.55 |
500 | ¥6.12428 | ¥3,062.14 |
1,000 | ¥4.83490 | ¥4,834.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.51258 | ¥11,281.45 |
5,000 | ¥4.28694 | ¥21,434.70 |
12,500 | ¥4.12578 | ¥51,572.25 |