KXTJ3-1057 | |
---|---|
DigiKey Part Number | KXTJ3-1057TR-ND - Tape & Reel (TR) KXTJ3-1057CT-ND - Cut Tape (CT) KXTJ3-1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXTJ3-1057 |
Description | ACCELEROMETER 2-16G I2C 12LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 800Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KXTJ3-1057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 800Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥19.43400 | ¥194.34 |
25 | ¥15.76480 | ¥394.12 |
50 | ¥14.66460 | ¥733.23 |
100 | ¥13.93180 | ¥1,393.18 |
500 | ¥11.73218 | ¥5,866.09 |
1,000 | ¥10.99896 | ¥10,998.96 |
5,000 | ¥10.26570 | ¥51,328.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.75241 | ¥97,524.10 |