ACS718KMATR-20B-T | |
---|---|
DigiKey Part Number | 620-1714-2-ND - Tape & Reel (TR) 620-1714-1-ND - Cut Tape (CT) 620-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS718KMATR-20B-T |
Description | SENSOR CURRENT HALL 20A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 40kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Response Time | 13µs | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥43.70900 | ¥437.09 |
25 | ¥38.84880 | ¥971.22 |
50 | ¥36.90800 | ¥1,845.40 |
100 | ¥35.93680 | ¥3,593.68 |
500 | ¥30.10912 | ¥15,054.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.16653 | ¥28,166.53 |
3,000 | ¥27.19531 | ¥81,585.93 |