TMP35GRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-TMP35GRTZ-REEL7TR-ND - Tape & Reel (TR) 505-TMP35GRTZ-REEL7CT-ND - Cut Tape (CT) 505-TMP35GRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP35GRTZ-REEL7 |
Description | SENSOR ANALOG 10C-125C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP35GRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
100 | ¥11.47980 | ¥1,147.98 |
250 | ¥10.77948 | ¥2,694.87 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥7.81508 | ¥7,815.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.27613 | ¥21,828.39 |
6,000 | ¥7.00666 | ¥42,039.96 |