Thermostats - Mechanical - Industrial

Results: 7
Manufacturer
CanthermHoneywell Sensing and Productivity SolutionsSensata Technologies
Series
1NT3455RCR53
Packaging
BoxBulkTray
Switching Temperature
113°F (45°C)122°F (50°C)125°F (52°C)149°F (65°C)158°F (70°C)
Reset Temperature
86°F (30°C)95°F (35°C)102.2°F (39°C)-
Current Rating - AC
10A (240V), 15A (120V)10A (250V), 15A (125V)17A (120V), 5A (240V)
Current Rating - DC
10A (24V), 15A (12V)-
Tolerance
±5.4°F (±3°C)±5.5°F (±3°C)±9°F (±5°C)-
Switching Cycles
10K100K
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
R53 Series (Y ending)
CS704525Y
THERMOSTAT 45DEG C SPST-NC CYL
Cantherm
564
In Stock
1 : ¥53.20000
Bulk
Bulk
Active
SPST-NC
113°F (45°C)
-
10A (250V), 15A (125V)
10A (24V), 15A (12V)
±9°F (±5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
387
In Stock
1 : ¥362.38000
Tray
Tray
Active
SPST-NC
125°F (52°C)
95°F (35°C)
10A (240V), 15A (120V)
-
-
10K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
R53 Series (Z ending)
CS705025Z
THERMOSTAT 50DEG C SPST-NC CYL
Cantherm
6,442
In Stock
1 : ¥37.44000
Bulk
Bulk
Active
SPST-NC
122°F (50°C)
-
10A (250V), 15A (125V)
10A (24V), 15A (12V)
±9°F (±5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
R53 Series (Z ending)
CS706525Z
THERMOSTAT 65DEG C SPST-NC CYL
Cantherm
2,821
In Stock
1 : ¥37.44000
Bulk
Bulk
Active
SPST-NC
149°F (65°C)
-
10A (250V), 15A (125V)
10A (24V), 15A (12V)
±9°F (±5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
R53 Series (Z ending)
CS707025Z
THERMOSTAT 70DEG C SPST-NC CYL
Cantherm
3,978
In Stock
1 : ¥53.20000
Bulk
Bulk
Active
SPST-NC
158°F (70°C)
-
10A (250V), 15A (125V)
10A (24V), 15A (12V)
±9°F (±5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1NT01L-8416
1NT01L-8414
THERMOSTAT 50DEG C SPST-NC CYL
Sensata Technologies
200
In Stock
1 : ¥66.50000
Bulk
Bulk
Active
SPST-NC
122°F (50°C)
86°F (30°C)
17A (120V), 5A (240V)
-
±5.5°F (±3°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1NT01L-8416
1NT01L-7934
THERMOSTAT 50DEG C SPST-NC CYL
Sensata Technologies
0
In Stock
Check Lead Time
1,000 : ¥24.21909
Box
Box
Active
SPST-NC
122°F (50°C)
102.2°F (39°C)
17A (120V), 5A (240V)
-
±5.4°F (±3°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
Showing
of 7

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.