SM72480SDX-125/NOPB

DigiKey Part Number
296-SM72480SDX-125/NOPBTR-ND - Tape & Reel (TR)
296-SM72480SDX-125/NOPBCT-ND - Cut Tape (CT)
296-SM72480SDX-125/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM72480SDX-125/NOPB
Description
THERMOSTAT 125DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat 125°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SM72480SDX-125/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
125°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥17.97100¥179.71
25¥14.58400¥364.60
50¥13.56580¥678.29
100¥12.88690¥1,288.69
500¥10.85238¥5,426.19
1,000¥10.17416¥10,174.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥9.83502¥44,257.59
Manufacturers Standard Package