CT430-HSWF50DR | |
---|---|
DigiKey Part Number | 620-CT430-HSWF50DRTR-ND - Tape & Reel (TR) 620-CT430-HSWF50DRCT-ND - Cut Tape (CT) 620-CT430-HSWF50DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF50DR |
Description | XTREMESENSE TMR ULTRA-LOW NOISE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥35.26100 | ¥352.61 |
25 | ¥31.34160 | ¥783.54 |
50 | ¥29.77700 | ¥1,488.85 |
100 | ¥28.99290 | ¥2,899.29 |
500 | ¥24.29116 | ¥12,145.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.72392 | ¥22,723.92 |
3,000 | ¥21.94037 | ¥65,821.11 |