BME280 | |
---|---|
DigiKey Part Number | 828-1063-2-ND - Tape & Reel (TR) 828-1063-1-ND - Cut Tape (CT) 828-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BME280 |
Description | SENSOR PRESSURE HUMIDITY TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BME280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C, SPI | |
Output | 16b | |
Accuracy | ±3% | |
Response Time | 1 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥39.55500 | ¥395.55 |
25 | ¥35.15760 | ¥878.94 |
50 | ¥33.39920 | ¥1,669.96 |
100 | ¥32.52070 | ¥3,252.07 |
500 | ¥27.24720 | ¥13,623.60 |
1,000 | ¥25.48931 | ¥25,489.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥22.41301 | ¥224,130.10 |