NTC Thermistors

Results: 3
Manufacturer
Abracon LLCMurata ElectronicsVishay Beyschlag/Draloric/BC Components
Series
-NCP21NTCS0805E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
B Value Tolerance
±1%±3%
B25/50
4250K-
B25/85
3590K4311K-
B25/100
4334K-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 150°C
Power - Max
200 mW210 mW
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
64,800
In Stock
1 : ¥4.43000
Cut Tape (CT)
4,000 : ¥1.26123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±5%
±1%
-
-
-
3590K
-
-40°C ~ 150°C
210 mW
-
Surface Mount
Automotive
AEC-Q200
0805 (2012 Metric)
0805 (2012 Metric)
ABNTC-0805-104J-4250F-T
THERM NTC 100KOHM 4250K 0805
Abracon LLC
3,440
In Stock
1 : ¥1.97000
Cut Tape (CT)
4,000 : ¥0.76119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±5%
±1%
-
4250K
-
-
-
-55°C ~ 125°C
200 mW
-
Surface Mount
-
-
0805 (2012 Metric)
NCP, GCM Series 0805
NCP21WF104J03RA
THERM NTC 100KOHM 4250K 0805
Murata Electronics
148
In Stock
1 : ¥1.56000
Cut Tape (CT)
4,000 : ¥0.62101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±5%
±3%
-
4250K
-
4311K
4334K
-40°C ~ 125°C
200 mW
-
-
-
-
0805 (2012 Metric)
Showing
of 3

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.