Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,465 In Stock | 1 : ¥10.12000 Cut Tape (CT) 1,500 : ¥3.59658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | Blue | 300nm ~ 1100nm | PIN | 0.20 A/W @ 400nm | 65ns, 70ns, 1.2µs, 1.6µs | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 125°C | Surface Mount | 2-SMD, No Lead | |||
653 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 20ns | 32 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | Through Hole | Radial |