TMP05BKSZ-REEL7

DigiKey Part Number
TMP05BKSZ-REEL7TR-ND - Tape & Reel (TR)
TMP05BKSZ-REEL7CT-ND - Cut Tape (CT)
TMP05BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP05BKSZ-REEL7
Description
SENSOR DIGITAL -40C-150C SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP05BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.69000¥30.69
10¥27.58600¥275.86
25¥26.08160¥652.04
100¥22.60300¥2,260.30
250¥21.44416¥5,361.04
500¥19.24166¥9,620.83
1,000¥16.22797¥16,227.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.41656¥46,249.68
Manufacturers Standard Package