Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,434 In Stock 15,000 Factory | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥2.00832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5mT Trip, ±1mT Release | 25°C | 2.5V ~ 5.5V | 16µA | - | Open Drain | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | SOT-553 | ||
0 In Stock Check Lead Time | 3,000 : ¥2.11404 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.5mT Trip, ±4mT Release | 25°C | 2.5V ~ 5.5V | 16µA | 2.5mA | Open Drain | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-553 | SOT-553 |