TMP112AQDRLRQ1

DigiKey Part Number
296-47223-2-ND - Tape & Reel (TR)
296-47223-1-ND - Cut Tape (CT)
296-47223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AQDRLRQ1
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112AQDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C (±1°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥16.58400¥165.84
25¥13.82200¥345.55
50¥13.51500¥675.75
100¥12.28680¥1,228.68
500¥10.75058¥5,375.29
1,000¥9.52198¥9,521.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.21483¥36,859.32
8,000¥8.60051¥68,804.08
Manufacturers Standard Package