Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311,449 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.86457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.4mT Trip, ±0.9mT Release | 25°C | 2.3V ~ 5.5V | 1.6mA (Typ) | 5mA | Push-Pull | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,393 In Stock 54,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.91627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Unipolar Switch | Hall Effect | South Pole | 4.2mT Trip, 0.8mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 9µA | 1mA | Digital | - | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
35 In Stock 27,000 Factory | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.91627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch, Unipolar Switch | Hall Effect | South Pole | 3mT Trip, 2mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 9µA | 1mA | Digital | - | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |