MCP9701AT-E/TT

DigiKey Part Number
MCP9701AT-E/TTTR-ND - Tape & Reel (TR)
MCP9701AT-E/TTCT-ND - Cut Tape (CT)
MCP9701AT-E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9701AT-E/TT
Description
SENSOR ANALOG -10C-125C SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP9701AT-E/TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)
Test Condition
0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
25¥2.63520¥65.88
100¥2.46540¥246.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.46535¥7,396.05
Manufacturers Standard Package