MP3V5050GP

DigiKey Part Number
MP3V5050GP-ND
Manufacturer
Manufacturer Product Number
MP3V5050GP
Description
SENSOR 7.25PSIG 0.13" 2.82V 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Side Port
Datasheet
 Datasheet
EDA/CAD Models
MP3V5050GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
7.25PSI (50kPa)
Output Type
Analog Voltage
Output
0.06 V ~ 2.82 V
Accuracy
±2.5%
Voltage - Supply
2.7V ~ 3.3V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Side Port
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.56000¥173.56
10¥137.38300¥1,373.83
25¥130.14840¥3,253.71
125¥112.07368¥14,009.21
500¥104.84282¥52,421.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.