SDP36-500PA-TR-250PCS

DigiKey Part Number
1649-1081-2-ND - Tape & Reel (TR)
1649-1081-1-ND - Cut Tape (CT)
1649-1081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP36-500PA-TR-250PCS
Description
SENSOR 0.07PSID 0.08" .9V 16SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 100 mV ~ 900 mV (3.3V) 16-SMD Module, Dual Top Ports
Datasheet
 Datasheet
EDA/CAD Models
SDP36-500PA-TR-250PCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type
Analog Voltage
Output
100 mV ~ 900 mV (3.3V)
Accuracy
±3%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (2.00mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SMD Module, Dual Top Ports
Supplier Device Package
16-SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥273.55000¥273.55
10¥227.96200¥2,279.62
25¥201.91200¥5,047.80
100¥195.39830¥19,539.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥188.88528¥47,221.32
Manufacturers Standard Package