MXC4005XC | |
---|---|
DigiKey Part Number | 1267-1075-2-ND - Tape & Reel (TR) 1267-1075-1-ND - Cut Tape (CT) 1267-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC4005XC |
Description | THREE AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 10Hz 6-WLP (1.18x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | MXC4005XC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 10Hz | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.18x1.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥9.27500 | ¥92.75 |
25 | ¥7.42000 | ¥185.50 |
100 | ¥6.80010 | ¥680.01 |
500 | ¥5.71842 | ¥2,859.21 |
1,000 | ¥5.10022 | ¥5,100.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94567 | ¥14,837.01 |
6,000 | ¥4.63656 | ¥27,819.36 |
9,000 | ¥4.40474 | ¥39,642.66 |
15,000 | ¥4.25018 | ¥63,752.70 |