MAX31825ANT+ | |
---|---|
DigiKey Part Number | 505-MAX31825ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31825ANT+ |
Description | 1-WIRE TEMPERATURE SENSOR WITH A |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.35x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31825ANT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-45°C ~ 145°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.35x1.08) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
10 | ¥32.65300 | ¥326.53 |
30 | ¥29.02033 | ¥870.61 |
50 | ¥27.57120 | ¥1,378.56 |
100 | ¥26.84510 | ¥2,684.51 |
500 | ¥22.49166 | ¥11,245.83 |
1,000 | ¥21.04051 | ¥21,040.51 |