Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,360 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50 V | 1nA | 1mm² | 20° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
3,761 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 870nm | 5ns | 50 V | 1nA | 1mm² | 20° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
1,223 In Stock | 1 : ¥8.67000 Cut Tape (CT) 1,000 : ¥2.91073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR) | 670nm ~ 1070nm | PIN | - | 6ns | 170 V | 10nA (Max) | - | 20° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
142 In Stock | 1 : ¥257.42000 Box | Box | Active | 1550nm | - | 960nm ~ 1700nm | PIN | 0.95 A/W @ 1550nm | 70ps | 100 V | 1nA | 100µm Dia | - | -40°C ~ 125°C | - | - | Surface Mount | Module | |||
9,608 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 5nA | - | - | -25°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
13,980 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥2.23816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 960nm | Infrared (NIR)/Red | 700nm ~ 1100nm | PIN | - | - | 20 V | 1nA | - | 40° | -40°C ~ 85°C | - | - | Through Hole | Radial |