TLE4972AE35S5XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4972AE35S5XUMA1TR-ND - Tape & Reel (TR) 448-TLE4972AE35S5XUMA1CT-ND - Cut Tape (CT) 448-TLE4972AE35S5XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4972AE35S5XUMA1 |
Description | SENSOR CUR HALL 2000A 6PWRVDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Differential 6-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4972AE35S5XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 62mV/mT | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 6-PowerVDFN | |
Supplier Device Package | PG-VSON-6-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
10 | ¥35.46700 | ¥354.67 |
25 | ¥31.52920 | ¥788.23 |
50 | ¥29.95140 | ¥1,497.57 |
100 | ¥29.16430 | ¥2,916.43 |
500 | ¥24.43470 | ¥12,217.35 |
1,000 | ¥22.85824 | ¥22,858.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.28183 | ¥106,409.15 |