NTC Thermistors

Results: 3
Resistance in Ohms @ 25°C
51015
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
BN-LG13Y4R0MYB
BN-LG13Y100MYB
THERMISTOR NTC ICL 13MM 10 OHM
Bourns Inc.
457
In Stock
1 : ¥8.95000
Bag
Bag
Active
10
±20%
-
-
-
-
-
-
-40°C ~ 200°C
3.2 W
0.94" (24.00mm)
Through Hole
Disc 13mm
BN-LG13Y4R0MYB
BN-LG13Y150MYB
THERMISTOR NTC ICL 13MM 15 OHM
Bourns Inc.
453
In Stock
1 : ¥8.95000
Bag
Bag
Active
15
±20%
-
-
-
-
-
-
-40°C ~ 200°C
3.2 W
0.94" (24.00mm)
Through Hole
Disc 13mm
BN-LG13Y4R0MYB
BN-LG13Y5R0MYB
THERMISTOR NTC ICL 13MM 5 OHM
Bourns Inc.
434
In Stock
1 : ¥8.95000
Bag
Bag
Active
5
±20%
-
-
-
-
-
-
-40°C ~ 200°C
3.2 W
0.94" (24.00mm)
Through Hole
Disc 13mm
Showing
of 3

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.