BN-LG13Y150MYB | |
---|---|
DigiKey Part Number | 118-BN-LG13Y150MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG13Y150MYB |
Description | THERMISTOR NTC ICL 13MM 15 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥5.37240 | ¥134.31 |
100 | ¥4.92510 | ¥492.51 |
500 | ¥4.14184 | ¥2,070.92 |
1,000 | ¥3.69408 | ¥3,694.08 |
5,000 | ¥3.35822 | ¥16,791.10 |